
The 1N4728A-TP is a Zener diode with a DC rated voltage of 3.3V and a voltage tolerance of 5%. It has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 1W. The diode is packaged in a DO-41 package and is suitable for through hole mounting. It is compliant with RoHS regulations and has a maximum reverse leakage current of 100uA.
Sign in to ask questions about the MCC 1N4728A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4728A-TP technical specifications.
| Package/Case | DO-41 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Output Current | 330mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Zener Current | 276mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4728A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
