
The 1N4735A-T is a Zener diode with a Zener voltage of 6.2V and a maximum reverse leakage current of 10uA. It has a power dissipation of 1W and an impedance of 2R. The diode operates over a temperature range of -65°C to 200°C. It is available in a quantity of 5000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the MCC 1N4735A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4735A-T technical specifications.
| Impedance | 2R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 146mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC 1N4735A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
