
The 1N4735A-TP Zener Diode from MCC features a working voltage of 6.2V with a tolerance of 5%. It has a maximum power dissipation of 1W and a maximum output current of 620mA. The diode is available in a through-hole package and is compliant with RoHS regulations. It operates within a temperature range of -65°C to 200°C.
Sign in to ask questions about the MCC 1N4735A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N4735A-TP technical specifications.
| Impedance | 2R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 620mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Working Voltage | 6.2V |
| Zener Current | 146mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4735A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
