This Zener diode has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 1W. It is lead free and RoHS compliant. The diode has a working voltage of 10V with a tolerance of 5% and a zener voltage of 10V. It can handle a maximum reverse current of 10uA and a zener current of 91mA. The diode is available in a through hole package.
MCC 1N4740A-TP technical specifications.
| Impedance | 7R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Working Voltage | 10V |
| Zener Current | 91mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4740A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
