The 1N4745A-TP Zener Diode from MCC is a through-hole mounted device with a maximum operating temperature range of -65°C to 200°C. It has a DC rated voltage of 16V and a voltage tolerance of 5%. The diode can handle a maximum power dissipation of 1W and has a maximum reverse leakage current of 5uA. It is RoHS compliant and lead free.
MCC 1N4745A-TP technical specifications.
| Impedance | 16R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1N474 |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Current | 57mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4745A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
