
The 1N4757A-TP is a Zener diode with a DC rated voltage of 51V and a voltage tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is available in a through-hole package and is compliant with RoHS standards. It operates over a temperature range of -65°C to 200°C.
MCC 1N4757A-TP technical specifications.
| Impedance | 95R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Current | 18mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4757A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
