
The 1N4759A-TP is a 62V zener diode with a 5% voltage tolerance and 125R impedance. It has a maximum operating temperature range of -65°C to 200°C and is RoHS compliant. The diode is available in a through hole mount package and is lead free. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA.
MCC 1N4759A-TP technical specifications.
| Impedance | 125R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Zener Current | 14mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4759A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
