The 1N5234B-TP is a Zener diode with a DC rated voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The diode is packaged in a DO-35 case and is designed for through hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the MCC 1N5234B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N5234B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 20% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5234B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.