MCC 1N5247B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 19R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 17V |
| Voltage Tolerance | 20% |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5247B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
