
The MCC 1N5256B-TP is a Zener diode with a DC rated voltage of 30V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 case and is available in quantities of 10 on tape and reel. It is lead-free and RoHS compliant, with an operating temperature range of -55°C to 150°C.
MCC 1N5256B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 49R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 20% |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5256B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
