The 1N5341B-TP is a Zener diode with a DC rated voltage of 6.2V and a Zener current of 765mA. It has a maximum power dissipation of 5W and an impedance of 1R. The diode is packaged in a DO-15 case and is available in quantities of 4000. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
MCC 1N5341B-TP technical specifications.
| Package/Case | DO-15 |
| Impedance | 1R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 765mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5341B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.