
The MCC 1N5342B-TP is a Zener diode with a DC rated voltage of 6.8V and a tolerance of 5%. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 10uA. The diode is packaged in a DO-15 case and is available in quantities of 4000. It is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
MCC 1N5342B-TP technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Forward Current | 1A |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Zener Current | 700mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5342B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.