
The 1N5352B-TP is a Zener diode with a working voltage of 15V and a tolerance of 5%. It has a maximum power dissipation of 5W and a maximum forward current of 1A. The diode is packaged in a DO-15 case and is designed for through-hole mounting. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the MCC 1N5352B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N5352B-TP technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Forward Current | 1A |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Working Voltage | 15V |
| Zener Current | 315mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5352B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.