Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 1N5358B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N5358B-TP technical specifications.
| Package/Case | DO-15 |
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Zener Current | 216mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5358B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.