The 1N5367B-TP is a lead-free zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It is RoHS compliant and suitable for through-hole mounting.
MCC 1N5367B-TP technical specifications.
| Package/Case | DO-15 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 5% |
| Zener Current | 110mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5367B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.