
General purpose rectifier diode with a 3A average rectified current and 200V maximum repetitive reverse voltage. Features a 200A peak non-repetitive surge current and a low 5µA maximum reverse current. Housed in a DO-201AD package with through-hole mounting and a capacitance of 40pF. Operates across a temperature range of -55°C to 150°C, is lead-free, and RoHS compliant.
Sign in to ask questions about the MCC 1N5402-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 1N5402-TP technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5402-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
