
Diode Zener Single 12V 5% 1.5W 2-Pin DO-41 T/R
MCC 1N5927BP-TP technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
