The 1N5995B-TP is a Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-35 case and is mounted through a hole. It operates over a temperature range of -65°C to 200°C and is RoHS compliant.
MCC 1N5995B-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 10R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N5995B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.