
The 1N6006B-TP is a Zener diode with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The device is packaged in a DO-35 package and is mounted through a hole. It is RoHS compliant and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 1N6006B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 42R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N6006B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.