
NPN bipolar junction transistor in a TO-92 package, featuring a 40V collector-emitter breakdown voltage and a maximum collector current of 200mA. This through-hole component offers a minimum DC current gain (hFE) of 40 and a transition frequency of 250MHz. It operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 600mW.
MCC 2N3904-AP technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 4.7mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 40V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for MCC 2N3904-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
