The MCC 30KP120CA-TP is a single Zener diode with a minimum breakdown voltage of 134V and a peak pulse power rating of 30kW. It is packaged in a radial through-hole package and is suitable for operating temperatures between -55°C and 175°C. This diode is not designed for power line protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 134V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |