
The MCC 30KP168CA-TP is a single-channel Zener diode with a minimum breakdown voltage of 187.7V and a maximum operating temperature of 175°C. It is designed for through-hole mounting in an R-case package. The diode is not intended for power line protection and is RoHS compliant. It has a peak pulse power rating of 30kW and a reverse standoff voltage of 168V.
MCC 30KP168CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 187.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 168V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP168CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
