
The MCC 30KP180A-TP is a single zener diode with a breakdown voltage of 201.1V and a peak pulse power of 30kW. It operates over a temperature range of -55°C to 175°C and is available in a through hole package. This device is RoHS compliant and is packaged in tape and reel quantities of 500. It is designed for use in surge suppressor applications.
MCC 30KP180A-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 201.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP180A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.