
The 30KP216A-TP Zener diode from MCC features a breakdown voltage of 241.3V and a reverse standoff voltage of 216V. It can handle peak pulse power of up to 30kW and operates within a temperature range of -55°C to 175°C. The diode is available in a package quantity of 500 and is packaged in tape and reel format. It is RoHS compliant and suitable for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 241.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
