The 30KP216CA-TP is a single-channel Zener diode with a minimum breakdown voltage of 241.3V and a peak pulse power rating of 30kW. It is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is RoHS compliant and available in a package quantity of 500 units per reel. It is not designed for power line protection and has a reverse standoff voltage of 216V.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 241.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
