The 30KP240CA-TP is a single-channel Zener diode with a minimum breakdown voltage of 268.1V and a peak pulse power rating of 30kW. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package with a radial case. This device is not designed for power line protection and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 268.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 240V |
| RoHS Compliant | Yes |
| RoHS | Compliant |