The MCC 30KP270A-TP is a single-channel Zener diode with a breakdown voltage of 301.6V and a peak pulse power of 30kW. It operates within a temperature range of -55°C to 175°C and is available in a tape and reel packaging with 500 units per package. The diode is RoHS compliant and is designed for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 301.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 270V |
| RoHS Compliant | Yes |
| RoHS | Compliant |