
The 30KP280CA-TP is a single-channel Zener diode with a reverse standoff voltage of 280V and peak pulse power of 30kW. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. This device is RoHS compliant and suitable for use in surge suppression applications.
MCC 30KP280CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 312.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 280V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP280CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
