The MCC 30KP288CA-TP is a Zener diode with a minimum breakdown voltage of 321.7V and a peak pulse power rating of 30kW. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. This device is RoHS compliant and is packaged on a tape and reel in quantities of 500. It is designed for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 321.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 288V |
| RoHS Compliant | Yes |
| RoHS | Compliant |