Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 30KP28A-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Max Power Dissipation | 30kW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | 30KP2 |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP28A-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.