
The 30KP30CA-TP is a 30kW bidirectional TVS diode with a maximum breakdown voltage of 36.69V and a minimum breakdown voltage of 33.51V. It has a clamping voltage of 55.2V and is designed for through hole mounting. The device is lead free and RoHS compliant, packaged in a tape and reel format with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Clamping Voltage-Max | 55.2V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 36.69V |
| Min Breakdown Voltage | 33.51V |
| Max Power Dissipation | 30kW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 30kW |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 30KP3 |
| RoHS | Compliant |
