The MCC 30KP43CA-TP is a single Zener diode with a minimum breakdown voltage of 48V. It is designed to operate within a temperature range of -55°C to 175°C. The diode is available in a radial package and is mounted through a hole. It is not designed for power line protection and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 30KP43CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 48V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP43CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.