
TVS DIODE 45V 77.4V R-6
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Max Power Dissipation | 30kW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | 30KP4 |
| RoHS | Compliant |