
The 30KP48A-TP is a unidirectional Zener diode with a clamping voltage of 81.6V and a minimum breakdown voltage of 53.6V. It has a leakage current of 150uA and can handle a peak pulse power of 30kW. The diode is available in a 1-pin through hole package and is suitable for operating temperatures between -55°C and 175°C. It is RoHS compliant and available in quantities of 500 per reel.
MCC 30KP48A-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 81.6V |
| Diode Type | ZENER |
| Leakage Current | 150uA |
| Min Breakdown Voltage | 53.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 371.3A |
| Peak Pulse Power | 30kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.6V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP48A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
