The 30KP48CA-TP is a single Zener diode from MCC with a minimum breakdown voltage of 53.6V and a reverse standoff voltage of 48V. It is designed for high-temperature operation, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a radial package with a package quantity of 500 per reel, and is packaged in tape and reel format. It is RoHS compliant and not designed for power line protection.
MCC 30KP48CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP48CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.