The 30KP58CA-TP Zener diode from MCC features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a minimum breakdown voltage of 64.8V and a peak pulse power rating of 30kW. The diode is available in a through hole package and is RoHS compliant.
MCC 30KP58CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP58CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.