The MCC 30KP72A-TP is a single-channel Zener diode with a breakdown voltage of 80.4V and a reverse standoff voltage of 72V. It features a peak pulse power of 30kW and is designed for through-hole mounting. The diode operates within a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 80.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 72V |
| RoHS Compliant | Yes |
| RoHS | Compliant |