The MCC 30KP72CA-TP is a single-channel Zener diode with a breakdown voltage of 80.4V and a peak pulse power of 30kW. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. The diode is RoHS compliant and packaged in tape and reel quantities of 500. It is designed for use in surge suppressor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 30KP72CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 80.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 72V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP72CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.