This 30kW Zener diode from MCC features a breakdown voltage of 87.1V and a reverse standoff voltage of 78V. It is designed to operate within a temperature range of -55°C to 175°C and is available in a through-hole package. The diode is RoHS compliant and packaged in a tape and reel configuration with 500 units per reel.
MCC 30KP78CA-TP technical specifications.
| Package/Case | R |
| Diode Type | ZENER |
| Min Breakdown Voltage | 87.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 30KP78CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.