Surface mount Zener diode with a 5.1V Zener voltage and 5% voltage tolerance. Features 3W maximum power dissipation and 4R impedance. Operating temperature range from -55°C to 150°C, with a maximum reverse leakage current of 5uA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 3SMAJ5918B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 3SMAJ5918B-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 588mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5918B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
