Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 3SMAJ5938B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 3SMAJ5938B-TP technical specifications.
| Package/Case | DO-214AC |
| Impedance | 38R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 82mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5938B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.