Sign in to ask questions about the MCC 3SMAJ5944B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 3SMAJ5944B-TP technical specifications.
| Height | 2.44mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 2.92mm |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5944B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.