
The 3SMAJ5948B-TP Zener Diode from MCC features an impedance of 200R and operates within a temperature range of -55°C to 150°C. It has a maximum power dissipation of 3W and is designed for surface mount applications. This RoHS compliant device is part of the 3SMAJ594 series.
Sign in to ask questions about the MCC 3SMAJ5948B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 3SMAJ5948B-TP technical specifications.
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3SMAJ594 |
| Tolerance | 5% |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMAJ5948B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.