Zener Diode, 5.1V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA
Checking distributor stock and pricing after the page loads.
MCC 3SMBJ5918B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 4R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.