Surface mount Zener diode with 6.2V Zener voltage and 5% tolerance. Features 3W maximum power dissipation and 2R impedance. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA case, supplied on tape and reel, and is RoHS compliant.
MCC 3SMBJ5920B-TP technical specifications.
| Package/Case | DO-214AA |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 3SMBJ592 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMBJ5920B-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.