The MCC 3SMBJ5926B-TP is a surface mount zener diode with a rated voltage of 11V and a tolerance of 5%. It has a maximum power dissipation of 3W and a maximum operating temperature range of -55°C to 150°C. The diode is packaged in a DO-214AA case and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 3SMBJ5926B-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 3SMBJ5926B-TP technical specifications.
| Package/Case | DO-214AA |
| Forward Current | 200mA |
| Height | 2.44mm |
| Impedance | 5.5R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Width | 3.94mm |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for MCC 3SMBJ5926B-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.