
The MCC 5.0SMLJ26CA-TP is a DO-214AB bidirectional surge suppressor with a clamping voltage of 42.1V and a reverse breakdown voltage of 28.9V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device has a peak pulse current of 119A and a peak pulse power of 6.5W. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the MCC 5.0SMLJ26CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 5.0SMLJ26CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 119A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 6.5W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC 5.0SMLJ26CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.