
Bidirectional TVS Diode, 5kW Power Dissipation, 72.1A Peak Pulse Current. Features a 43V Reverse Standoff Voltage, 47.8V Minimum Breakdown Voltage, and 69.4V Clamping Voltage. Encased in a DO-214AB package for surface mounting, this component operates from -55°C to 175°C and offers low 5uA leakage current. RoHS compliant and lead-free.
Sign in to ask questions about the MCC 5.0SMLJ43CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 5.0SMLJ43CA-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 72.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72.1A |
| Peak Pulse Power | 6.5W |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC 5.0SMLJ43CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
