TVS Diodes - Transient Voltage Suppressors 5KW TVS SMC
MCC 5.0SMLJ51A-TP technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 60.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 60.7A |
| Peak Pulse Power | 6.5W |
| Polarity | Bidirectional, Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC 5.0SMLJ51A-TP to view detailed technical specifications.
No datasheet is available for this part.