The MCC 5KP100CA-TP is a single bidirectional Zener diode with a clamping voltage of 162V and a minimum breakdown voltage of 111V. It has a peak pulse current of 31A and a peak pulse power of 5kW. The diode is packaged in a 1-pin radial package and is designed for through hole mounting. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MCC 5KP100CA-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MCC 5KP100CA-TP technical specifications.
| Package/Case | R |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC 5KP100CA-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.